
SST139C-600E | |
|---|---|
DigiKey Part Number | 1655-2124-ND |
Manufacturer | |
Manufacturer Product Number | SST139C-600E |
Description | TRIAC 600V 16A TO220C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 16 A Through Hole TO-220C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 140A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 25 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,42000 Kč | 32,42 Kč |
| 10 | 20,44000 Kč | 204,40 Kč |
| 100 | 13,62150 Kč | 1 362,15 Kč |
| 500 | 10,69130 Kč | 5 345,65 Kč |
| 1 000 | 9,74847 Kč | 9 748,47 Kč |
| 2 000 | 8,95551 Kč | 17 911,02 Kč |
| 5 000 | 8,09743 Kč | 40 487,15 Kč |
| 10 000 | 7,67536 Kč | 76 753,60 Kč |
| Unit Price without VAT: | 32,42000 Kč |
|---|---|
| Unit Price with VAT: | 39,22820 Kč |

