
SST136K-600D | |
|---|---|
DigiKey Part Number | 1655-2122-2-ND - Tape & Reel (TR) 1655-2122-1-ND - Cut Tape (CT) 1655-2122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST136K-600D |
Description | TRIAC 600V 4A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer SMC Diode Solutions | Current - Hold (Ih) (Max) 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 35A @ 50Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,04000 Kč | 130,40 Kč |
| 100 | 8,48320 Kč | 848,32 Kč |
| 500 | 6,52366 Kč | 3 261,83 Kč |
| 1 000 | 5,89204 Kč | 5 892,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,20801 Kč | 13 020,02 Kč |
| 5 000 | 4,78494 Kč | 23 924,70 Kč |
| 7 500 | 4,56942 Kč | 34 270,65 Kč |
| 12 500 | 4,32727 Kč | 54 090,88 Kč |
| 17 500 | 4,18388 Kč | 73 217,90 Kč |
| 25 000 | 4,04452 Kč | 101 113,00 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

