
SMF33A | |
|---|---|
DigiKey Part Number | 1655-SMF33ATR-ND - Tape & Reel (TR) 1655-SMF33ACT-ND - Cut Tape (CT) 1655-SMF33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF33A |
Description | TVS DIODE 33VWM 53.3VC SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 3.8A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,33000 Kč | 3,33 Kč |
| 10 | 2,10100 Kč | 21,01 Kč |
| 100 | 1,29210 Kč | 129,21 Kč |
| 500 | 0,93836 Kč | 469,18 Kč |
| 1 000 | 0,82309 Kč | 823,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,67606 Kč | 2 028,18 Kč |
| 6 000 | 0,60168 Kč | 3 610,08 Kč |
| 9 000 | 0,56370 Kč | 5 073,30 Kč |
| 15 000 | 0,52100 Kč | 7 815,00 Kč |
| 21 000 | 0,49567 Kč | 10 409,07 Kč |
| 30 000 | 0,47103 Kč | 14 130,90 Kč |
| 75 000 | 0,41692 Kč | 31 269,00 Kč |
| 150 000 | 0,38346 Kč | 57 519,00 Kč |
| 300 000 | 0,35533 Kč | 106 599,00 Kč |
| Unit Price without VAT: | 3,33000 Kč |
|---|---|
| Unit Price with VAT: | 4,02930 Kč |

