SMF18A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF18A

DigiKey Part Number
1655-SMF18ATR-ND - Tape & Reel (TR)
1655-SMF18ACT-ND - Cut Tape (CT)
1655-SMF18ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF18A
Description
TVS DIODE 18VWM 29.2VC SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
29.2V Clamp 6.8A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
6.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 647
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,12600 Kč21,26 Kč
1001,31350 Kč131,35 Kč
5000,95356 Kč476,78 Kč
1 0000,83653 Kč836,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,68048 Kč2 041,44 Kč
6 0000,64350 Kč3 861,00 Kč
9 0000,54767 Kč4 929,03 Kč
30 0000,50660 Kč15 198,00 Kč
75 0000,43814 Kč32 860,50 Kč
150 0000,36420 Kč54 630,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč