


SMDJ40CA | |
|---|---|
DigiKey Part Number | 1655-SMDJ40CATR-ND - Tape & Reel (TR) 1655-SMDJ40CACT-ND - Cut Tape (CT) 1655-SMDJ40CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ40CA |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 46.5A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 15,36700 Kč | 153,67 Kč |
| 100 | 10,10190 Kč | 1 010,19 Kč |
| 500 | 7,83566 Kč | 3 917,83 Kč |
| 1 000 | 7,10543 Kč | 7 105,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,17818 Kč | 18 534,54 Kč |
| 6 000 | 5,71122 Kč | 34 267,32 Kč |
| 9 000 | 5,47340 Kč | 49 260,60 Kč |
| 15 000 | 5,22566 Kč | 78 384,90 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |


