
SMDA24C | |
|---|---|
DigiKey Part Number | 1655-SMDA24CTR-ND - Tape & Reel (TR) 1655-SMDA24CCT-ND - Cut Tape (CT) 1655-SMDA24CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA24C |
Description | TVS DIODE 24VWM 43VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 45pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 100 | 9,31680 Kč | 931,68 Kč |
| 500 | 7,18216 Kč | 3 591,08 Kč |
| 1 000 | 6,49468 Kč | 6 494,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,74984 Kč | 14 374,60 Kč |
| 5 000 | 5,28940 Kč | 26 447,00 Kč |
| 7 500 | 5,05478 Kč | 37 910,85 Kč |
| 12 500 | 4,79117 Kč | 59 889,62 Kč |
| 17 500 | 4,63512 Kč | 81 114,60 Kč |
| 25 000 | 4,48343 Kč | 112 085,75 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |





