
SMDA03C | |
|---|---|
DigiKey Part Number | 1655-SMDA03CTR-ND - Tape & Reel (TR) 1655-SMDA03CCT-ND - Cut Tape (CT) 1655-SMDA03CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA03C |
Description | TVS DIODE 3.3VWM 7VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7V Clamp Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 7V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 400pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 100 | 8,62600 Kč | 862,60 Kč |
| 500 | 6,65006 Kč | 3 325,03 Kč |
| 1 000 | 6,01341 Kč | 6 013,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,32392 Kč | 13 309,80 Kč |
| 5 000 | 4,89757 Kč | 24 487,85 Kč |
| 7 500 | 4,68034 Kč | 35 102,55 Kč |
| 12 500 | 4,43626 Kč | 55 453,25 Kč |
| 17 500 | 4,29176 Kč | 75 105,80 Kč |
| 25 000 | 4,25997 Kč | 106 499,25 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |



