


SMCJ45CA | |
|---|---|
DigiKey Part Number | 1655-SMCJ45CATR-ND - Tape & Reel (TR) 1655-SMCJ45CACT-ND - Cut Tape (CT) 1655-SMCJ45CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ45CA |
Description | TVS DIODE 45VWM 72.7VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 20.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 45V | Supplier Device Package |
Voltage - Breakdown (Min) 50V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 72.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,47727 Kč | 10 431,81 Kč |
| 6 000 | 3,18249 Kč | 19 094,94 Kč |
| 9 000 | 3,03227 Kč | 27 290,43 Kč |
| 15 000 | 2,86347 Kč | 42 952,05 Kč |
| 21 000 | 2,76351 Kč | 58 033,71 Kč |
| 30 000 | 2,66637 Kč | 79 991,10 Kč |
| 75 000 | 2,61688 Kč | 196 266,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 100 | 5,94870 Kč | 594,87 Kč |
| 500 | 4,52254 Kč | 2 261,27 Kč |
| 1 000 | 4,06227 Kč | 4 062,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 9,99500 Kč | 99,95 Kč |
| 100 | 6,42540 Kč | 642,54 Kč |
| 500 | 4,88414 Kč | 2 442,07 Kč |
| 1 000 | 4,38732 Kč | 4 387,32 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |




