64.5V Clamp 23.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 23.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ40CA

DigiKey Part Number
1655-SMCJ40CATR-ND - Tape & Reel (TR)
1655-SMCJ40CACT-ND - Cut Tape (CT)
1655-SMCJ40CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ40CA
Description
TVS DIODE 40VWM 64.5VC DO214AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
64.5V Clamp 23.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
23.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 079
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,95000 Kč14,95 Kč
109,28300 Kč92,83 Kč
1005,96350 Kč596,35 Kč
5004,53374 Kč2 266,87 Kč
1 0004,07233 Kč4 072,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,48588 Kč10 457,64 Kč
6 0003,19037 Kč19 142,22 Kč
9 0003,03978 Kč27 358,02 Kč
15 0002,87056 Kč43 058,40 Kč
21 0002,77035 Kč58 177,35 Kč
30 0002,67297 Kč80 189,10 Kč
75 0002,62336 Kč196 752,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,95000 Kč
Unit Price with VAT:18,08950 Kč