
SMBJ6.0CA | |
|---|---|
DigiKey Part Number | 1655-SMBJ6.0CATR-ND - Tape & Reel (TR) 1655-SMBJ6.0CACT-ND - Cut Tape (CT) 1655-SMBJ6.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0CA |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 Kč | 9,37 Kč |
| 10 | 5,81200 Kč | 58,12 Kč |
| 100 | 3,67650 Kč | 367,65 Kč |
| 500 | 2,74914 Kč | 1 374,57 Kč |
| 1 000 | 2,44940 Kč | 2 449,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,06807 Kč | 6 204,21 Kč |
| 6 000 | 1,87571 Kč | 11 254,26 Kč |
| 9 000 | 1,77766 Kč | 15 998,94 Kč |
| 15 000 | 1,66743 Kč | 25 011,45 Kč |
| 21 000 | 1,60213 Kč | 33 644,73 Kč |
| 30 000 | 1,53867 Kč | 46 160,10 Kč |
| 75 000 | 1,39939 Kč | 104 954,25 Kč |
| 150 000 | 1,38259 Kč | 207 388,50 Kč |
| Unit Price without VAT: | 9,37000 Kč |
|---|---|
| Unit Price with VAT: | 11,33770 Kč |


