
SMBJ36A | |
|---|---|
DigiKey Part Number | 1655-SMBJ36ATR-ND - Tape & Reel (TR) 1655-SMBJ36ACT-ND - Cut Tape (CT) 1655-SMBJ36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36A |
Description | TVS DIODE 36VWM 58.1VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 Kč | 8,42 Kč |
| 10 | 5,13600 Kč | 51,36 Kč |
| 100 | 3,23540 Kč | 323,54 Kč |
| 500 | 2,40896 Kč | 1 204,48 Kč |
| 1 000 | 2,14163 Kč | 2 141,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,80104 Kč | 5 403,12 Kč |
| 6 000 | 1,62927 Kč | 9 775,62 Kč |
| 9 000 | 1,54170 Kč | 13 875,30 Kč |
| 15 000 | 1,44323 Kč | 21 648,45 Kč |
| 21 000 | 1,38490 Kč | 29 082,90 Kč |
| 30 000 | 1,32820 Kč | 39 846,00 Kč |
| 75 000 | 1,20375 Kč | 90 281,25 Kč |
| 150 000 | 1,16038 Kč | 174 057,00 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |


