
SMBJ350CA | |
|---|---|
DigiKey Part Number | 1655-SMBJ350CATR-ND - Tape & Reel (TR) 1655-SMBJ350CACT-ND - Cut Tape (CT) 1655-SMBJ350CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ350CA |
Description | TVS DIODE 350VWM 567VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,83700 Kč | 58,37 Kč |
| 100 | 3,69560 Kč | 369,56 Kč |
| 500 | 2,76334 Kč | 1 381,67 Kč |
| 1 000 | 2,46202 Kč | 2 462,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07845 Kč | 6 235,35 Kč |
| 6 000 | 1,88503 Kč | 11 310,18 Kč |
| 9 000 | 1,78642 Kč | 16 077,78 Kč |
| 15 000 | 1,67558 Kč | 25 133,70 Kč |
| 21 000 | 1,60993 Kč | 33 808,53 Kč |
| 30 000 | 1,54610 Kč | 46 383,00 Kč |
| 75 000 | 1,40605 Kč | 105 453,75 Kč |
| 150 000 | 1,38849 Kč | 208 273,50 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


