
SMBJ28CA | |
|---|---|
DigiKey Part Number | 1655-SMBJ28CATR-ND - Tape & Reel (TR) 1655-SMBJ28CACT-ND - Cut Tape (CT) 1655-SMBJ28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ28CA |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 5,07700 Kč | 50,77 Kč |
| 100 | 3,19790 Kč | 319,79 Kč |
| 500 | 2,38104 Kč | 1 190,52 Kč |
| 1 000 | 2,11680 Kč | 2 116,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,78016 Kč | 5 340,48 Kč |
| 6 000 | 1,61039 Kč | 9 662,34 Kč |
| 9 000 | 1,52383 Kč | 13 714,47 Kč |
| 15 000 | 1,42650 Kč | 21 397,50 Kč |
| 21 000 | 1,36885 Kč | 28 745,85 Kč |
| 30 000 | 1,31280 Kč | 39 384,00 Kč |
| 75 000 | 1,18980 Kč | 89 235,00 Kč |
| 150 000 | 1,14693 Kč | 172 039,50 Kč |
| Unit Price without VAT: | 8,32000 Kč |
|---|---|
| Unit Price with VAT: | 10,06720 Kč |





