DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ28A

DigiKey Part Number
1655-SMBJ28ATR-ND - Tape & Reel (TR)
1655-SMBJ28ACT-ND - Cut Tape (CT)
1655-SMBJ28ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ28A
Description
TVS DIODE 28VWM 45.4VC DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ28A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
13.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481 206
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
105,13600 Kč51,36 Kč
1003,23540 Kč323,54 Kč
5002,40896 Kč1 204,48 Kč
1 0002,14163 Kč2 141,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,53090 Kč4 592,70 Kč
6 0001,38488 Kč8 309,28 Kč
9 0001,31043 Kč11 793,87 Kč
15 0001,22675 Kč18 401,25 Kč
21 0001,17717 Kč24 720,57 Kč
30 0001,16038 Kč34 811,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč