
SMBJ20A | |
|---|---|
DigiKey Part Number | 1655-SMBJ20ATR-ND - Tape & Reel (TR) 1655-SMBJ20ACT-ND - Cut Tape (CT) 1655-SMBJ20ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ20A |
Description | TVS DIODE 20VWM 32.4VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 18.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 100 | 3,22740 Kč | 322,74 Kč |
| 500 | 2,40302 Kč | 1 201,51 Kč |
| 1 000 | 2,13634 Kč | 2 136,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,79659 Kč | 5 389,77 Kč |
| 6 000 | 1,62525 Kč | 9 751,50 Kč |
| 9 000 | 1,53789 Kč | 13 841,01 Kč |
| 15 000 | 1,43966 Kč | 21 594,90 Kč |
| 21 000 | 1,38148 Kč | 29 011,08 Kč |
| 30 000 | 1,32492 Kč | 39 747,60 Kč |
| 75 000 | 1,20078 Kč | 90 058,50 Kč |
| 150 000 | 1,15751 Kč | 173 626,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |



