
SMBJ15CA | |
|---|---|
DigiKey Part Number | 1655-SMBJ15CATR-ND - Tape & Reel (TR) 1655-SMBJ15CACT-ND - Cut Tape (CT) 1655-SMBJ15CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ15CA |
Description | TVS DIODE 15VWM 24.4VC DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 24.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,50600 Kč | 55,06 Kč |
| 100 | 3,46200 Kč | 346,20 Kč |
| 500 | 2,57774 Kč | 1 288,87 Kč |
| 1 000 | 2,29160 Kč | 2 291,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,92719 Kč | 5 781,57 Kč |
| 6 000 | 1,74335 Kč | 10 460,10 Kč |
| 9 000 | 1,64965 Kč | 14 846,85 Kč |
| 15 000 | 1,54428 Kč | 23 164,20 Kč |
| 21 000 | 1,48187 Kč | 31 119,27 Kč |
| 30 000 | 1,42120 Kč | 42 636,00 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |



