
SMAJ36A | |
|---|---|
DigiKey Part Number | 1655-SMAJ36ATR-ND - Tape & Reel (TR) 1655-SMAJ36ACT-ND - Cut Tape (CT) 1655-SMAJ36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36A |
Description | TVS DIODE 36VWM 58.1VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 Kč | 7,50 Kč |
| 10 | 4,60300 Kč | 46,03 Kč |
| 100 | 2,88500 Kč | 288,50 Kč |
| 500 | 2,14050 Kč | 1 070,25 Kč |
| 1 000 | 1,89949 Kč | 1 899,49 Kč |
| 2 000 | 1,69650 Kč | 3 393,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,47631 Kč | 7 381,55 Kč |
| 10 000 | 1,33997 Kč | 13 399,70 Kč |
| 15 000 | 1,27051 Kč | 19 057,65 Kč |
| 25 000 | 1,19239 Kč | 29 809,75 Kč |
| 35 000 | 1,14613 Kč | 40 114,55 Kč |
| 50 000 | 1,10117 Kč | 55 058,50 Kč |
| 125 000 | 1,00248 Kč | 125 310,00 Kč |
| Unit Price without VAT: | 7,50000 Kč |
|---|---|
| Unit Price with VAT: | 9,07500 Kč |



