486V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ300CA

DigiKey Part Number
1655-SMAJ300CATR-ND - Tape & Reel (TR)
1655-SMAJ300CACT-ND - Cut Tape (CT)
1655-SMAJ300CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ300CA
Description
TVS DIODE 300VWM 486VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
486V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
300V
Voltage - Breakdown (Min)
335V
Voltage - Clamping (Max) @ Ipp
486V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
105,28400 Kč52,84 Kč
1003,32800 Kč332,80 Kč
5002,47970 Kč1 239,85 Kč
1 0002,20562 Kč2 205,62 Kč
2 0001,97428 Kč3 948,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,72357 Kč8 617,85 Kč
10 0001,56846 Kč15 684,60 Kč
15 0001,48937 Kč22 340,55 Kč
25 0001,40048 Kč35 012,00 Kč
35 0001,34784 Kč47 174,40 Kč
50 0001,29668 Kč64 834,00 Kč
125 0001,20511 Kč150 638,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč