24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ15A

DigiKey Part Number
1655-SMAJ15ATR-ND - Tape & Reel (TR)
1655-SMAJ15ACT-ND - Cut Tape (CT)
1655-SMAJ15ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ15A
Description
TVS DIODE 15VWM 24.4VC DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 976
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
104,65200 Kč46,52 Kč
1002,91540 Kč291,54 Kč
5002,16310 Kč1 081,55 Kč
1 0001,91955 Kč1 919,55 Kč
2 0001,71442 Kč3 428,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,49190 Kč7 459,50 Kč
10 0001,35413 Kč13 541,30 Kč
15 0001,28392 Kč19 258,80 Kč
25 0001,20499 Kč30 124,75 Kč
35 0001,15823 Kč40 538,05 Kč
50 0001,11280 Kč55 640,00 Kč
125 0001,01307 Kč126 633,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč