
SMAJ12A | |
|---|---|
DigiKey Part Number | 1655-SMAJ12ATR-ND - Tape & Reel (TR) 1655-SMAJ12ACT-ND - Cut Tape (CT) 1655-SMAJ12ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12A |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 4,65200 Kč | 46,52 Kč |
| 100 | 2,91540 Kč | 291,54 Kč |
| 500 | 2,16310 Kč | 1 081,55 Kč |
| 1 000 | 1,91955 Kč | 1 919,55 Kč |
| 2 000 | 1,71442 Kč | 3 428,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,49190 Kč | 7 459,50 Kč |
| 10 000 | 1,35413 Kč | 13 541,30 Kč |
| 15 000 | 1,28392 Kč | 19 258,80 Kč |
| 25 000 | 1,20499 Kč | 30 124,75 Kč |
| 35 000 | 1,15823 Kč | 40 538,05 Kč |
| 50 000 | 1,11280 Kč | 55 640,00 Kč |
| 125 000 | 1,01307 Kč | 126 633,75 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |


