
SM8S24A | |
|---|---|
DigiKey Part Number | 1655-SM8S24ATR-ND - Tape & Reel (TR) 1655-SM8S24ACT-ND - Cut Tape (CT) 1655-SM8S24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S24A |
Description | TVS DIODE 24VWM 38.9VC DO218AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 170A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 6600W (6.6kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
Current - Peak Pulse (10/1000µs) 170A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 60,66900 Kč | 606,69 Kč |
| 100 | 42,70370 Kč | 4 270,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 35,94265 Kč | 26 956,99 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |



