
SL54A | |
|---|---|
DigiKey Part Number | 1655-SL54ATR-ND - Tape & Reel (TR) 1655-SL54ACT-ND - Cut Tape (CT) 1655-SL54ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL54A |
Description | DIODE SCHOTTKY 40V 5A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 170pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 100 | 2,72550 Kč | 272,55 Kč |
| 500 | 2,01328 Kč | 1 006,64 Kč |
| 1 000 | 1,78273 Kč | 1 782,73 Kč |
| 2 000 | 1,58840 Kč | 3 176,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,37747 Kč | 6 887,35 Kč |
| 10 000 | 1,24690 Kč | 12 469,00 Kč |
| 15 000 | 1,18034 Kč | 17 705,10 Kč |
| 25 000 | 1,10550 Kč | 27 637,50 Kč |
| 35 000 | 1,06117 Kč | 37 140,95 Kč |
| 50 000 | 1,01807 Kč | 50 903,50 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



