Diode 100 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL210A

DigiKey Part Number
1655-SL210ATR-ND - Tape & Reel (TR)
1655-SL210ACT-ND - Cut Tape (CT)
1655-SL210ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL210A
Description
DIODE SCHOTTKY 100V 2A DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
90pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
780 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 686
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,35273 Kč6 763,65 Kč
10 0001,22593 Kč12 259,30 Kč
15 0001,16128 Kč17 419,20 Kč
25 0001,08861 Kč27 215,25 Kč
35 0001,04556 Kč36 594,60 Kč
50 0001,00370 Kč50 185,00 Kč
125 0000,91187 Kč113 983,75 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,88000 Kč6,88 Kč
104,25500 Kč42,55 Kč
1002,66120 Kč266,12 Kč
5001,97042 Kč985,21 Kč
1 0001,74644 Kč1 746,44 Kč
2 0001,55760 Kč3 115,20 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,51000 Kč7,51 Kč
104,58800 Kč45,88 Kč
1002,87390 Kč287,39 Kč
5002,12810 Kč1 064,05 Kč
1 0001,88617 Kč1 886,17 Kč
2 0001,68221 Kč3 364,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,88000 Kč
Unit Price with VAT:8,32480 Kč