Diode 100 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL210A

DigiKey Part Number
1655-SL210ATR-ND - Tape & Reel (TR)
1655-SL210ACT-ND - Cut Tape (CT)
1655-SL210ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL210A
Description
DIODE SCHOTTKY 100V 2A DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
780 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
90pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 686
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,28400 Kč42,84 Kč
1002,67930 Kč267,93 Kč
5001,98390 Kč991,95 Kč
1 0001,75837 Kč1 758,37 Kč
2 0001,56824 Kč3 136,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,36197 Kč6 809,85 Kč
10 0001,23430 Kč12 343,00 Kč
15 0001,16921 Kč17 538,15 Kč
25 0001,09605 Kč27 401,25 Kč
35 0001,05270 Kč36 844,50 Kč
50 0001,01056 Kč50 528,00 Kč
125 0000,91810 Kč114 762,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč