
SL13 | |
|---|---|
DigiKey Part Number | 1655-SL13TR-ND - Tape & Reel (TR) 1655-SL13CT-ND - Cut Tape (CT) 1655-SL13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL13 |
Description | DIODE SCHOTTKY 30V 1A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 380 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 3,80900 Kč | 380,90 Kč |
| 500 | 2,85152 Kč | 1 425,76 Kč |
| 1 000 | 2,54181 Kč | 2 541,81 Kč |
| 2 000 | 2,28081 Kč | 4 561,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,99792 Kč | 9 989,60 Kč |
| 10 000 | 1,82292 Kč | 18 229,20 Kč |
| 15 000 | 1,73372 Kč | 26 005,80 Kč |
| 25 000 | 1,63348 Kč | 40 837,00 Kč |
| 35 000 | 1,57413 Kč | 55 094,55 Kč |
| 50 000 | 1,51643 Kč | 75 821,50 Kč |
| 125 000 | 1,44624 Kč | 180 780,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |




