


SK36 | |
|---|---|
DigiKey Part Number | 1655-SK36TR-ND - Tape & Reel (TR) 1655-SK36CT-ND - Cut Tape (CT) 1655-SK36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK36 |
Description | DIODE SCHOTTKY 60V 3A DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,84000 Kč | 12,84 Kč |
| 10 | 7,97800 Kč | 79,78 Kč |
| 100 | 5,09200 Kč | 509,20 Kč |
| 500 | 3,84962 Kč | 1 924,81 Kč |
| 1 000 | 3,44862 Kč | 3 448,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,93823 Kč | 8 814,69 Kč |
| 6 000 | 2,68107 Kč | 16 086,42 Kč |
| 9 000 | 2,55000 Kč | 22 950,00 Kč |
| 15 000 | 2,40268 Kč | 36 040,20 Kč |
| 21 000 | 2,31543 Kč | 48 624,03 Kč |
| 30 000 | 2,23063 Kč | 66 918,90 Kč |
| 75 000 | 2,12868 Kč | 159 651,00 Kč |
| Unit Price without VAT: | 12,84000 Kč |
|---|---|
| Unit Price with VAT: | 15,53640 Kč |





