


SK35 | |
|---|---|
DigiKey Part Number | 1655-SK35TR-ND - Tape & Reel (TR) 1655-SK35CT-ND - Cut Tape (CT) 1655-SK35DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK35 |
Description | DIODE SCHOTTKY 50V 3A DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 Kč | 8,32 Kč |
| 10 | 5,09700 Kč | 50,97 Kč |
| 100 | 3,21240 Kč | 321,24 Kč |
| 500 | 2,39270 Kč | 1 196,35 Kč |
| 1 000 | 2,12721 Kč | 2 127,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,78918 Kč | 5 367,54 Kč |
| 6 000 | 1,61871 Kč | 9 712,26 Kč |
| 9 000 | 1,53176 Kč | 13 785,84 Kč |
| 15 000 | 1,43403 Kč | 21 510,45 Kč |
| 21 000 | 1,37614 Kč | 28 898,94 Kč |
| 30 000 | 1,31986 Kč | 39 595,80 Kč |
| 75 000 | 1,19633 Kč | 89 724,75 Kč |
| 150 000 | 1,15421 Kč | 173 131,50 Kč |
| Unit Price without VAT: | 8,32000 Kč |
|---|---|
| Unit Price with VAT: | 10,06720 Kč |



