
SK32A | |
|---|---|
DigiKey Part Number | 1655-SK32ATR-ND - Tape & Reel (TR) 1655-SK32ACT-ND - Cut Tape (CT) 1655-SK32ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK32A |
Description | DIODE SCHOTTKY 20V 3A DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 300pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,69100 Kč | 36,91 Kč |
| 100 | 2,29830 Kč | 229,83 Kč |
| 500 | 1,69012 Kč | 845,06 Kč |
| 1 000 | 1,49305 Kč | 1 493,05 Kč |
| 2 000 | 1,32662 Kč | 2 653,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,06113 Kč | 5 305,65 Kč |
| 10 000 | 0,95758 Kč | 9 575,80 Kč |
| 15 000 | 0,90477 Kč | 13 571,55 Kč |
| 25 000 | 0,84540 Kč | 21 135,00 Kč |
| 35 000 | 0,81257 Kč | 28 439,95 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

