
SK2S200-150 | |
|---|---|
DigiKey Part Number | 1655-2111-ND |
Manufacturer | |
Manufacturer Product Number | SK2S200-150 |
Description | DIODE MOD SCHOT 150V 100A SOT227 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 150 V 100A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 100A | |
Voltage - Forward (Vf) (Max) @ If | 1.09 V @ 200 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 mA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 642,24000 Kč | 642,24 Kč |
| 10 | 471,54100 Kč | 4 715,41 Kč |
| 360 | 406,12583 Kč | 146 205,30 Kč |
| Unit Price without VAT: | 642,24000 Kč |
|---|---|
| Unit Price with VAT: | 777,11040 Kč |


