Diode 650 V 5A Through Hole ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SICRF5650

DigiKey Part Number
1655-1948-ND
Manufacturer
Manufacturer Product Number
SICRF5650
Description
DIODE SIL CARB 650V 5A ITO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 650 V 5A Through Hole ITO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
60 µA @ 650 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
ITO-220AC
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 224
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
5024,26940 Kč1 213,47 Kč
10021,75810 Kč2 175,81 Kč
50017,35652 Kč8 678,26 Kč
1 00015,94105 Kč15 941,05 Kč
2 00014,75078 Kč29 501,56 Kč
5 00013,46341 Kč67 317,05 Kč
10 00012,66837 Kč126 683,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč