
SICRB101200 | |
|---|---|
DigiKey Part Number | 1655-SICRB101200TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SICRB101200 |
Description | DIODE SIL CARB 1200V 10A D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 640pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 31,07993 Kč | 24 863,94 Kč |
| 1 600 | 29,39195 Kč | 47 027,12 Kč |
| Unit Price without VAT: | 31,07993 Kč |
|---|---|
| Unit Price with VAT: | 37,60672 Kč |

