
SICR6650 | |
|---|---|
DigiKey Part Number | 1655-1949-ND |
Manufacturer | |
Manufacturer Product Number | SICR6650 |
Description | DIODE SIL CARB 650V 6A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 6A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 50 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 150pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 6A | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 6 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 50 | 25,83180 Kč | 1 291,59 Kč |
| 100 | 23,18810 Kč | 2 318,81 Kč |
| 500 | 18,54502 Kč | 9 272,51 Kč |
| 1 000 | 17,05227 Kč | 17 052,27 Kč |
| 2 000 | 15,79722 Kč | 31 594,44 Kč |
| 5 000 | 14,43990 Kč | 72 199,50 Kč |
| 10 000 | 13,66970 Kč | 136 697,00 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

