
SESD5V0S1ULA | |
---|---|
DigiKey Part Number | 1655-2134-2-ND - Tape & Reel (TR) 1655-2134-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SESD5V0S1ULA |
Description | TVS DIODE 5VWM 12VC DFN1006-2L |
Customer Reference | |
Detailed Description | 12V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 110W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | 120pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,00000 Kč | 10,00 Kč |
10 | 6,18700 Kč | 61,87 Kč |
100 | 3,92230 Kč | 392,23 Kč |
500 | 2,93870 Kč | 1 469,35 Kč |
1 000 | 2,62125 Kč | 2 621,25 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,21721 Kč | 6 651,63 Kč |
6 000 | 2,01346 Kč | 12 080,76 Kč |
9 000 | 1,90958 Kč | 17 186,22 Kč |
15 000 | 1,79284 Kč | 26 892,60 Kč |
21 000 | 1,72368 Kč | 36 197,28 Kč |
30 000 | 1,65647 Kč | 49 694,10 Kč |
75 000 | 1,50897 Kč | 113 172,75 Kč |
Unit Price without VAT: | 10,00000 Kč |
---|---|
Unit Price with VAT: | 12,10000 Kč |