
SES1D | |
|---|---|
DigiKey Part Number | 1655-SES1DTR-ND - Tape & Reel (TR) 1655-SES1DCT-ND - Cut Tape (CT) 1655-SES1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SES1D |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 15 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,02000 Kč | 60,20 Kč |
| 100 | 3,81430 Kč | 381,43 Kč |
| 500 | 2,85438 Kč | 1 427,19 Kč |
| 1 000 | 2,54431 Kč | 2 544,31 Kč |
| 2 000 | 2,28309 Kč | 4 566,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,99992 Kč | 9 999,60 Kč |
| 10 000 | 1,82468 Kč | 18 246,80 Kč |
| 15 000 | 1,73538 Kč | 26 030,70 Kč |
| 25 000 | 1,63501 Kč | 40 875,25 Kč |
| 35 000 | 1,57558 Kč | 55 145,30 Kč |
| 50 000 | 1,51781 Kč | 75 890,50 Kč |
| 125 000 | 1,44719 Kč | 180 898,75 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |

