
SDURF1560 | |
|---|---|
DigiKey Part Number | 1655-1225-ND |
Manufacturer | |
Manufacturer Product Number | SDURF1560 |
Description | DIODE STANDARD 600V 15A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.03 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 50 | 13,75780 Kč | 687,89 Kč |
| 100 | 12,22290 Kč | 1 222,29 Kč |
| 500 | 9,52386 Kč | 4 761,93 Kč |
| 1 000 | 8,65496 Kč | 8 654,96 Kč |
| 2 000 | 7,92370 Kč | 15 847,40 Kč |
| 5 000 | 7,13256 Kč | 35 662,80 Kč |
| 10 000 | 6,64373 Kč | 66 437,30 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |


