
SDURD560A | |
|---|---|
DigiKey Part Number | 1655-SDURD560ATR-ND - Tape & Reel (TR) 1655-SDURD560ACT-ND - Cut Tape (CT) 1655-SDURD560ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURD560A |
Description | DIODE STANDARD 600V 5A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 Kč | 15,43 Kč |
| 10 | 9,59400 Kč | 95,94 Kč |
| 100 | 6,16070 Kč | 616,07 Kč |
| 500 | 4,67830 Kč | 2 339,15 Kč |
| 1 000 | 4,19988 Kč | 4 199,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,40846 Kč | 8 521,15 Kč |
| 5 000 | 3,11135 Kč | 15 556,75 Kč |
| 7 500 | 3,05758 Kč | 22 931,85 Kč |
| Unit Price without VAT: | 15,43000 Kč |
|---|---|
| Unit Price with VAT: | 18,67030 Kč |

