Diode Array 1 Pair Common Cathode 600 V Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDUR3060WT

DigiKey Part Number
1655-SDUR3060WT-ND
Manufacturer
Manufacturer Product Number
SDUR3060WT
Description
DIODE ARRAY GP 600V TO-247AD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
SMC Diode Solutions
Reverse Recovery Time (trr)
50 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
TO-247AD
Voltage - Forward (Vf) (Max) @ If
2.03 V @ 15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT40DQ60BCTGMicrochip Technology317APT40DQ60BCTG-ND67,36000 KčSimilar
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,39000 Kč53,39 Kč
2529,16440 Kč729,11 Kč
10023,35400 Kč2 335,40 Kč
50018,68862 Kč9 344,31 Kč
1 00017,18889 Kč17 188,89 Kč
2 00015,92787 Kč31 855,74 Kč
5 00014,56398 Kč72 819,90 Kč
10 00013,81677 Kč138 167,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,39000 Kč
Unit Price with VAT:64,60190 Kč