
SDUR2060WT | |
|---|---|
DigiKey Part Number | 1655-SDUR2060WT-ND |
Manufacturer | |
Manufacturer Product Number | SDUR2060WT |
Description | DIODE ARRAY GP 600V TO-247AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Reverse Recovery Time (trr) 50 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-247-3 |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-247AD |
Voltage - Forward (Vf) (Max) @ If 2.2 V @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,26000 Kč | 50,26 Kč |
| 25 | 27,43760 Kč | 685,94 Kč |
| 100 | 21,92120 Kč | 2 192,12 Kč |
| 500 | 17,49652 Kč | 8 748,26 Kč |
| 1 000 | 16,07396 Kč | 16 073,96 Kč |
| 2 000 | 14,87759 Kč | 29 755,18 Kč |
| 5 000 | 13,58356 Kč | 67 917,80 Kč |
| 10 000 | 12,78455 Kč | 127 845,50 Kč |
| Unit Price without VAT: | 50,26000 Kč |
|---|---|
| Unit Price with VAT: | 60,81460 Kč |

