
SDUR15U120W | |
|---|---|
DigiKey Part Number | 1655-SDUR15U120W-ND |
Manufacturer | |
Manufacturer Product Number | SDUR15U120W |
Description | DIODE STANDARD 1200V 15A TO247AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-247AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,94000 Kč | 42,94 Kč |
| 10 | 27,44900 Kč | 274,49 Kč |
| 300 | 15,80083 Kč | 4 740,25 Kč |
| 600 | 14,41048 Kč | 8 646,29 Kč |
| 1 200 | 13,24063 Kč | 15 888,76 Kč |
| 2 100 | 12,43363 Kč | 26 110,62 Kč |
| 5 100 | 11,37228 Kč | 57 998,63 Kč |
| Unit Price without VAT: | 42,94000 Kč |
|---|---|
| Unit Price with VAT: | 51,95740 Kč |






