
SDUR1560W | |
|---|---|
DigiKey Part Number | 1655-1174-ND |
Manufacturer | |
Manufacturer Product Number | SDUR1560W |
Description | DIODE STANDARD 600V TO247AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-247AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 15 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 25 | 27,37280 Kč | 684,32 Kč |
| 100 | 21,86310 Kč | 2 186,31 Kč |
| 500 | 17,44346 Kč | 8 721,73 Kč |
| 1 000 | 16,02210 Kč | 16 022,10 Kč |
| 2 000 | 14,82701 Kč | 29 654,02 Kč |
| 5 000 | 13,53447 Kč | 67 672,35 Kč |
| 10 000 | 12,73623 Kč | 127 362,30 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |

