


SD92305 | |
|---|---|
DigiKey Part Number | 1655-SD92305TR-ND - Tape & Reel (TR) 1655-SD92305CT-ND - Cut Tape (CT) 1655-SD92305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD92305 |
Description | TVS DIODE 5VWM 12.3VC SOD923 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12.3V Clamp 7.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.2V | |
Voltage - Clamping (Max) @ Ipp | 12.3V | |
Current - Peak Pulse (10/1000µs) | 7.5A (8/20µs) | |
Power - Peak Pulse | 92W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 2,55900 Kč | 25,59 Kč |
| 100 | 1,38780 Kč | 138,78 Kč |
| 500 | 0,85430 Kč | 427,15 Kč |
| 1 000 | 0,58257 Kč | 582,57 Kč |
| 2 000 | 0,49519 Kč | 990,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,44660 Kč | 3 572,80 Kč |
| 16 000 | 0,38834 Kč | 6 213,44 Kč |
| 24 000 | 0,34951 Kč | 8 388,24 Kč |
| 56 000 | 0,31067 Kč | 17 397,52 Kč |
| 200 000 | 0,25825 Kč | 51 650,00 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |

