62V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD 323

SD36C

DigiKey Part Number
1655-SD36CTR-ND - Tape & Reel (TR)
1655-SD36CCT-ND - Cut Tape (CT)
1655-SD36CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD36C
Description
TVS DIODE 36VWM 62VC SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
62V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
62V
Mfr
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Series
Power - Peak Pulse
350W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Capacitance @ Frequency
30pF @ 1MHz (Max)
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V (Max)
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
40V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,09000 Kč7,09 Kč
104,33800 Kč43,38 Kč
1002,71960 Kč271,96 Kč
5002,00922 Kč1 004,61 Kč
1 0001,77918 Kč1 779,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,37632 Kč4 128,96 Kč
6 0001,23944 Kč7 436,64 Kč
9 0001,16962 Kč10 526,58 Kč
15 0001,09113 Kč16 366,95 Kč
21 0001,04463 Kč21 937,23 Kč
30 0001,02134 Kč30 640,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,09000 Kč
Unit Price with VAT:8,57890 Kč