


SD15C | |
|---|---|
DigiKey Part Number | 1655-SD15CTR-ND - Tape & Reel (TR) 1655-SD15CCT-ND - Cut Tape (CT) 1655-SD15CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD15C |
Description | TVS DIODE 15VWM 29VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 29V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 29V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 100 | 3,11820 Kč | 311,82 Kč |
| 500 | 2,31902 Kč | 1 159,51 Kč |
| 1 000 | 2,06053 Kč | 2 060,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,73129 Kč | 5 193,87 Kč |
| 6 000 | 1,56516 Kč | 9 390,96 Kč |
| 9 000 | 1,48045 Kč | 13 324,05 Kč |
| 15 000 | 1,38521 Kč | 20 778,15 Kč |
| 21 000 | 1,32879 Kč | 27 904,59 Kč |
| 30 000 | 1,27393 Kč | 38 217,90 Kč |
| 75 000 | 1,15356 Kč | 86 517,00 Kč |
| 150 000 | 1,10502 Kč | 165 753,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



