18.3V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.3V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD 323

SD05LCC

DigiKey Part Number
1655-SD05LCCTR-ND - Tape & Reel (TR)
1655-SD05LCCCT-ND - Cut Tape (CT)
1655-SD05LCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD05LCC
Description
TVS DIODE 5VWM 18.3VC SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18.3V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
17A (8/20µs)
Mfr
Power - Peak Pulse
350W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet, USB
Part Status
Active
Capacitance @ Frequency
5pF @ 1MHz (Max)
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SC-76, SOD-323
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
18.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 001
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,18100 Kč71,81 Kč
1004,55870 Kč455,87 Kč
5003,42352 Kč1 711,76 Kč
1 0003,05710 Kč3 057,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,39881 Kč7 196,43 Kč
6 0002,18106 Kč13 086,36 Kč
9 0002,07010 Kč18 630,90 Kč
15 0002,04369 Kč30 655,35 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč