


S6D20065G | |
|---|---|
DigiKey Part Number | 1655-S6D20065GTR-ND - Tape & Reel (TR) 1655-S6D20065GCT-ND - Cut Tape (CT) 1655-S6D20065GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6D20065G |
Description | DIODE SIL CARB 650V 61A TO2632 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 61A Surface Mount TO-263-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 61A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 1650pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,05000 Kč | 61,05 Kč |
| 10 | 39,55300 Kč | 395,53 Kč |
| 100 | 27,27450 Kč | 2 727,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,85398 Kč | 16 683,18 Kč |
| 1 600 | 19,35495 Kč | 30 967,92 Kč |
| 2 400 | 18,59163 Kč | 44 619,91 Kč |
| 4 000 | 18,41875 Kč | 73 675,00 Kč |
| Unit Price without VAT: | 61,05000 Kč |
|---|---|
| Unit Price with VAT: | 73,87050 Kč |


