
S6D06065F | |
|---|---|
DigiKey Part Number | 1655-S6D06065F-ND |
Manufacturer | |
Manufacturer Product Number | S6D06065F |
Description | DIODE SIL CARB 650V 25A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 25A Through Hole ITO-220AC (TO-220-2F) |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 3 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 559pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 25A | Supplier Device Package ITO-220AC (TO-220-2F) |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 6 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 20,66800 Kč | 206,68 Kč |
| 100 | 13,72920 Kč | 1 372,92 Kč |
| 500 | 10,74976 Kč | 5 374,88 Kč |
| 1 000 | 9,79124 Kč | 9 791,24 Kč |
| 2 000 | 8,98466 Kč | 17 969,32 Kč |
| 5 000 | 8,11200 Kč | 40 560,00 Kč |
| 10 000 | 7,57286 Kč | 75 728,60 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |


