Diode 650 V 25A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6D06065E

DigiKey Part Number
1655-S6D06065ETR-ND - Tape & Reel (TR)
1655-S6D06065ECT-ND - Cut Tape (CT)
1655-S6D06065EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S6D06065E
Description
DIODE SIL CARBIDE 650V 25A DPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 650 V 25A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
25A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 6 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
3 µA @ 650 V
Capacitance @ Vr, F
559pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1017,21800 Kč172,18 Kč
10011,37880 Kč1 137,88 Kč
5008,86746 Kč4 433,73 Kč
1 0008,05945 Kč8 059,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,18426 Kč17 960,65 Kč
5 0006,64335 Kč33 216,75 Kč
7 5006,36783 Kč47 758,72 Kč
12 5006,09730 Kč76 216,25 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč