New at DigiKey
Diode 1200 V 57A Surface Mount TO-263-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 57A Surface Mount TO-263-2
TO-263-3

S4D20120G0

DigiKey Part Number
1655-S4D20120G0TR-ND - Tape & Reel (TR)
1655-S4D20120G0CT-ND - Cut Tape (CT)
1655-S4D20120G0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S4D20120G0
Description
SILICON CARBIDE DIODE 1200V, 20A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 1200 V 57A Surface Mount TO-263-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
57A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 20 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
25 µA @ 1200 V
Capacitance @ Vr, F
1620pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-263-2
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,19000 Kč88,19 Kč
1058,03800 Kč580,38 Kč
10040,91460 Kč4 091,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80031,97076 Kč25 576,61 Kč
1 60030,37203 Kč48 595,25 Kč
Manufacturers Standard Package
Unit Price without VAT:88,19000 Kč
Unit Price with VAT:106,70990 Kč