


S4D15120A | |
|---|---|
DigiKey Part Number | 1655-S4D15120A-ND |
Manufacturer | |
Manufacturer Product Number | S4D15120A |
Description | DIODE SIL CARB 1200V 15A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-220AC (TO-220-2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 15 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 35 µA @ 1200 V | |
Capacitance @ Vr, F | 1200pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC (TO-220-2) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 40,84100 Kč | 408,41 Kč |
| 100 | 28,22970 Kč | 2 822,97 Kč |
| 500 | 22,83448 Kč | 11 417,24 Kč |
| 1 000 | 21,10089 Kč | 21 100,89 Kč |
| 2 000 | 19,64363 Kč | 39 287,26 Kč |
| 5 000 | 19,23417 Kč | 96 170,85 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |

