
S4D10120H | |
|---|---|
DigiKey Part Number | 1655-S4D10120H-ND |
Manufacturer | |
Manufacturer Product Number | S4D10120H |
Description | DIODE SIL CARB 1200V 10A TO247AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 772pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,20000 Kč | 73,20 Kč |
| 25 | 40,87680 Kč | 1 021,92 Kč |
| 100 | 33,10600 Kč | 3 310,60 Kč |
| 500 | 26,87898 Kč | 13 439,49 Kč |
| 1 000 | 24,87811 Kč | 24 878,11 Kč |
| 2 000 | 23,19591 Kč | 46 391,82 Kč |
| 5 000 | 21,37735 Kč | 106 886,75 Kč |
| Unit Price without VAT: | 73,20000 Kč |
|---|---|
| Unit Price with VAT: | 88,57200 Kč |

